Infineon HEXFET N-Channel MOSFET, 195 A, 150 V Enhancement, 3-Pin TO-263 IRFS4115TRLPBF
- RS Stock No.:
- 165-8288
- Mfr. Part No.:
- IRFS4115TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$2,352.00
(exc. GST)
$2,584.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 3200 | $2.94 | $2,352.00 |
| 4000 + | $2.646 | $2,116.80 |
*price indicative
- RS Stock No.:
- 165-8288
- Mfr. Part No.:
- IRFS4115TRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 195A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | HEXFET | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12.1mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 77nC | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.83mm | |
| Width | 11.3mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 195A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series HEXFET | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12.1mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 77nC | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Operating Temperature 175°C | ||
Height 4.83mm | ||
Width 11.3mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
N-Channel Power MOSFET 150V to 600V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263 IRFS4115TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-262
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-262 IRFSL7437PBF
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-263 IRFS7530TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-220 IRFB7534PBF
- Infineon HEXFET Type N-Channel MOSFET 60 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
