Infineon HEXFET N-Channel MOSFET, 51 A, 150 V, 3-Pin TO-263 IRFS52N15DTRLP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 800 units)*

$1,662.40

(exc. GST)

$1,828.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 3200$2.078$1,662.40
4000 +$1.87$1,496.00

*price indicative

RS Stock No.:
218-3119
Mfr. Part No.:
IRFS52N15DTRLP
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

51A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-263

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

32mΩ

Typical Gate Charge Qg @ Vgs

89nC

Maximum Power Dissipation Pd

230W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.83mm

Length

10.67mm

Height

9.65mm

Automotive Standard

No

The Infineon IRFS series single N-channel IR MOSFET. This MOSFET is used in high frequency DC-DC converters, plasma Display Panel etc.

Lead-free

Significant reduction of switching losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy