Infineon HEXFET N-Channel MOSFET, 51 A, 150 V, 3-Pin TO-263 IRFS52N15DTRLP
- RS Stock No.:
- 218-3120
- Mfr. Part No.:
- IRFS52N15DTRLP
- Brand:
- Infineon
This image is representative of the product range
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$31.16
(exc. GST)
$34.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,060 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | $3.116 | $31.16 | - |
| 200 - 390 | $3.063 | $30.63 | 1% |
| 400 + | $3.006 | $30.06 | 3% |
*price indicative
- RS Stock No.:
- 218-3120
- Mfr. Part No.:
- IRFS52N15DTRLP
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 51A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-263 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 32mΩ | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 89nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 230W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 9.65mm | |
| Length | 10.67mm | |
| Width | 4.83mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 51A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-263 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 32mΩ | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 89nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 230W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 9.65mm | ||
Length 10.67mm | ||
Width 4.83mm | ||
Automotive Standard No | ||
Related links
- Infineon HEXFET Type N-Channel MOSFET 150 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-220 IRFB52N15DPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 55 V, 3-Pin TO-263 IRFZ46ZSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 55 V TO-263 IRLZ44ZSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 150 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 150 V Enhancement, 3-Pin TO-263
