Infineon N-Channel MOSFET, 7.7 A, 30 V N, 8-Pin TO-252 BSO220N03MDGXUMA1
- RS Stock No.:
- 258-7692
- Mfr. Part No.:
- BSO220N03MDGXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.28
(exc. GST)
$9.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,160 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.828 | $8.28 |
| 50 - 90 | $0.811 | $8.11 |
| 100 - 240 | $0.646 | $6.46 |
| 250 - 990 | $0.633 | $6.33 |
| 1000 + | $0.422 | $4.22 |
*price indicative
- RS Stock No.:
- 258-7692
- Mfr. Part No.:
- BSO220N03MDGXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7.7A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7.7A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 3 M series power MOSFET has ultra low gate and output charge, together with lowest on state resistance in small footprint packages, makes it the best choice for the demanding requirements of voltage regulator solutions in servers, Datacom and telecom applications.
Increased battery lifetime
Easy to design in
Reducing power losses
Related links
- Infineon Type N-Channel MOSFET 30 V N, 8-Pin TO-252
- DiodesZetex Dual DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020 DMT3020LFDBQ-7
- DiodesZetex Dual DMT Type N-Channel MOSFET 30 V Enhancement, 6-Pin UDFN-2020
- Infineon BSC Type N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSZ Type N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 30 V N, 8-Pin TSDSON BSZ019N03LSATMA1
- Infineon BSZ Type N-Channel MOSFET 30 V N, 8-Pin TSDSON
- Infineon BSZ Type N-Channel MOSFET 30 V N, 8-Pin TSDSON BSZ0501NSIATMA1
