Infineon BSC N-Channel MOSFET, 381 A, 30 V N, 8-Pin SuperSO8 5 x 6 BSC430N25NSFDATMA1
- RS Stock No.:
- 242-0762
- Mfr. Part No.:
- BSC430N25NSFDATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$27,810.00
(exc. GST)
$30,590.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $5.562 | $27,810.00 |
| 10000 - 10000 | $5.548 | $27,740.00 |
| 15000 + | $5.534 | $27,670.00 |
*price indicative
- RS Stock No.:
- 242-0762
- Mfr. Part No.:
- BSC430N25NSFDATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SuperSO8 5 x 6 | |
| Series | BSC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SuperSO8 5 x 6 | ||
Series BSC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon BSC43 series MOSFET which is OptiMOS power MOSFET for automotive applications, N-channel, Normal Level.It is Ideal for high frequency switching and synchronous rectification.
Very low on-resistanceRDS(on)
Pb-free lead plating;RoHS compliant
Halogen-free according to IEC61249-2-21
Ideal for high-frequency switching and synchronous rectification
175°Crated
Related links
- Infineon BSC Type N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6 BSC430N25NSFDATMA1
- Infineon BSC Type N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC Type N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6 BSC220N20NSFDATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC0904NSIATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 DSC
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC0901NSATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 BSC032NE2LSATMA1
