Infineon N-Channel MOSFET, 7.7 A, 30 V N, 8-Pin TO-252
- RS Stock No.:
- 258-7021
- Mfr. Part No.:
- BSO220N03MDGXUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$1,097.50
(exc. GST)
$1,207.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $0.439 | $1,097.50 |
*price indicative
- RS Stock No.:
- 258-7021
- Mfr. Part No.:
- BSO220N03MDGXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.7A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 27mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.7A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 27mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS 3 M series power MOSFET has ultra low gate and output charge, together with lowest on state resistance in small footprint packages, makes it the best choice for the demanding requirements of voltage regulator solutions in servers, Datacom and telecom applications.
Increased battery lifetime
Easy to design in
Reducing power losses
Related links
- Infineon Type N-Channel MOSFET 30 V N, 8-Pin TO-252 BSO220N03MDGXUMA1
- Infineon BSC Type N-Channel MOSFET 30 V N, 8-Pin SuperSO8 5 x 6
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-252
- Vishay IRLR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252 IRLR014PBF
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-252 IRFR120PBF
