Infineon BSC N-Channel MOSFET, 40 A, 100 V N, 8-Pin TO-263 BSC252N10NSFGATMA1
- RS Stock No.:
- 258-7681
- Mfr. Part No.:
- BSC252N10NSFGATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.26
(exc. GST)
$15.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.852 | $14.26 |
| 50 - 495 | $2.564 | $12.82 |
| 500 - 995 | $1.644 | $8.22 |
| 1000 - 2495 | $1.316 | $6.58 |
| 2500 + | $1.308 | $6.54 |
*price indicative
- RS Stock No.:
- 258-7681
- Mfr. Part No.:
- BSC252N10NSFGATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | BSC | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 25.2mΩ | |
| Channel Mode | N | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series BSC | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 25.2mΩ | ||
Channel Mode N | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon OptiMOS power MOSFET offers superior solutions for high efficiency, and high power density SMPS. Compared to the next best technology this MOSFET family achieves a reduction of 30 percent in both RDS(on) and figure of merit.
Excellent switching performance
Worlds lowest RDS on
RoHS compliant halogen free
MSL1 rated 2
Related links
- Infineon BSC Type N-Channel MOSFET 100 V N, 8-Pin TO-263
- Infineon BSC Type N-Channel MOSFET 100 V N, 8-Pin WSON
- Infineon BSC Type N-Channel MOSFET 100 V N, 8-Pin WSON BSC070N10NS5SCATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC034N10LS5ATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC096N10LS5ATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC070N10LS5ATMA1
