Infineon BSC N-Channel MOSFET, 381 A, 40 V N, 8-Pin TDSON BSC070N10LS5ATMA1
- RS Stock No.:
- 241-9879
- Mfr. Part No.:
- BSC070N10LS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.96
(exc. GST)
$8.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.98 | $7.96 | - |
| 10 - 98 | $3.885 | $7.77 | 2% |
| 100 - 248 | $3.79 | $7.58 | 4% |
| 250 - 498 | $3.695 | $7.39 | 7% |
| 500 + | $3.60 | $7.20 | 9% |
*price indicative
- RS Stock No.:
- 241-9879
- Mfr. Part No.:
- BSC070N10LS5ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TDSON | |
| Series | BSC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TDSON | ||
Series BSC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSC Series MOSFET, 40V Maximum Drain Source Voltage, 381A Maximum Continuous Drain Current - BSC070N10LS5ATMA1
This MOSFET is a high-current N-channel transistor designed for surface-mounted power conversion and switching tasks in demanding thermal environments. It operates across a wide temperature range and is intended for applications where low conduction loss, fast switching control and substantial continuous current handling are required.
Features and Benefits:
• Maximum continuous drain current 381A enables heavy-load switching
• Very low Rds(on) 0.7mΩ reduces conduction losses
• Maximum power dissipation 81W supports sustained power handling
• Forward voltage Vf 1.1V minimises voltage drop during conduction
• Typical gate charge Qg 80nC balances drive energy and switching speed
• Maximum gate-source voltage 20V permits robust gate drive margins
• Very low Rds(on) 0.7mΩ reduces conduction losses
• Maximum power dissipation 81W supports sustained power handling
• Forward voltage Vf 1.1V minimises voltage drop during conduction
• Typical gate charge Qg 80nC balances drive energy and switching speed
• Maximum gate-source voltage 20V permits robust gate drive margins
Applications
• Suitable for high-current motor drive stages
• Ideal for power supply synchronous rectification
• Used with battery management in high-discharge systems
• Can be used for DC-DC conversion in server power rails
• Suitable for high-power class-D audio output stages
• Ideal for power supply synchronous rectification
• Used with battery management in high-discharge systems
• Can be used for DC-DC conversion in server power rails
• Suitable for high-power class-D audio output stages
What package and mounting style does it use?
It is supplied in an 8-pin TDSON package intended for surface mounting.
What voltage can the device withstand between drain and source?
The device is rated to a maximum drain-source voltage of 40V.
What is the expected ambient temperature capability?
It is specified to operate from -55°C up to +150°C.
Is this intended for automotive standard compliance?
The device is not specified as meeting automotive-grade standards.
Related links
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC034N10LS5ATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC096N10LS5ATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC034N06NSATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC110N15NS5ATMA1
- Infineon BSC Type N-Channel MOSFET 120 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 75 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 60 V N, 8-Pin TDSON
