Infineon BSC N-Channel MOSFET, 381 A, 40 V N, 8-Pin TDSON BSC096N10LS5ATMA1

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$7.00

(exc. GST)

$7.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,822 unit(s) shipping from 07 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$3.50$7.00-
10 - 98$3.415$6.832%
100 - 248$3.31$6.625%
250 - 498$3.205$6.418%
500 +$3.12$6.2410%

*price indicative

Packaging Options:
RS Stock No.:
241-9881
Mfr. Part No.:
BSC096N10LS5ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

381A

Maximum Drain Source Voltage Vds

40V

Series

BSC

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.7mΩ

Channel Mode

N

Forward Voltage Vf

1V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

81W

Typical Gate Charge Qg @ Vgs

80nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon OptiMOS 5 Power-Transistor is a N channel MOSFET which is Ideal for high-frequency switching. It has superior thermal resistance.

Optimized for chargers

Halogen-free according to IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy