Infineon BSC N-Channel MOSFET, 40 A, 100 V N, 8-Pin TO-263 BSC252N10NSFGATMA1

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

$5,205.00

(exc. GST)

$5,725.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$1.041$5,205.00

*price indicative

RS Stock No.:
258-7019
Mfr. Part No.:
BSC252N10NSFGATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

100V

Series

BSC

Package Type

TO-263

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

25.2mΩ

Channel Mode

N

Standards/Approvals

No

Automotive Standard

No

The Infineon OptiMOS power MOSFET offers superior solutions for high efficiency, and high power density SMPS. Compared to the next best technology this MOSFET family achieves a reduction of 30 percent in both RDS(on) and figure of merit.

Excellent switching performance

Worlds lowest RDS on

RoHS compliant halogen free

MSL1 rated 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy