Infineon BSC N-Channel MOSFET, 381 A, 40 V N, 8-Pin TDSON BSC034N10LS5ATMA1
- RS Stock No.:
- 241-9969
- Mfr. Part No.:
- BSC034N10LS5ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10000 more to save $120.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$11,810.00
(exc. GST)
$12,990.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $2.362 | $11,810.00 | - |
| 10000 - 10000 | $2.35 | $11,750.00 | $120.00 |
| 15000 + | $2.339 | $11,695.00 | $345.00 |
*price indicative
- RS Stock No.:
- 241-9969
- Mfr. Part No.:
- BSC034N10LS5ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 381A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TDSON | |
| Series | BSC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.7mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 381A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TDSON | ||
Series BSC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.7mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon BSC Series MOSFET, 40V Maximum Drain Source Voltage, 381A Maximum Continuous Drain Current - BSC034N10LS5ATMA1
Features and Benefits:
• 381A continuous drain current for high-current delivery
• 0.7mΩ Rds(on) to reduce conduction losses
• 81W power dissipation for sustained thermal performance
• 80nC typical gate charge for predictable switching control
• Gate-source withstand up to 20V for flexible drive margins
Applications
• Ideal for synchronous rectification in switching regulators
• Used with motor drivers requiring low conduction loss
• Can be used for server power distribution modules
• Appropriate for industrial power management assemblies
What ambient temperatures can it withstand in operation?
How does the device help reduce heat in dense power systems?
What mounting method is required for board assembly?
How much forward voltage drop is typical under conduction?
Related links
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC034N10LS5ATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC070N10LS5ATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC034N06NSATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC096N10LS5ATMA1
- Infineon BSC Type N-Channel MOSFET 40 V N, 8-Pin TDSON BSC110N15NS5ATMA1
- Infineon BSC Type N-Channel MOSFET 120 V N, 8-Pin TDSON
- Infineon BSC Type N-Channel MOSFET 75 V N, 8-Pin TDSON
