Vishay N-Channel MOSFET, 7.7 A, 60 V, 3-Pin TO-252 IRLR014PBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 75 units)*

$113.93

(exc. GST)

$125.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,225 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
75 - 75$1.519$113.93
150 - 450$1.185$88.88
525 - 975$0.979$73.43
1050 - 2925$0.775$58.13
3000 +$0.724$54.30

*price indicative

RS Stock No.:
256-7332
Mfr. Part No.:
IRLR014PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7.7A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.028Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

2.39mm

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques.

Dynamic dV/dt rating

Available in tape and reel

Logic-level gate drive

Fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy