Vishay N-Channel MOSFET, 7.7 A, 100 V, 3-Pin TO-252 IRFR120PBF
- RS Stock No.:
- 256-7306
- Mfr. Part No.:
- IRFR120PBF
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save $47.25
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$111.00
(exc. GST)
$122.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $1.48 | $111.00 | - |
| 150 - 450 | $1.165 | $87.38 | $47.25 |
| 525 - 975 | $0.96 | $72.00 | $273.00 |
| 1050 - 2925 | $0.761 | $57.08 | $754.95 |
| 3000 + | $0.715 | $53.63 | $2,295.00 |
*price indicative
- RS Stock No.:
- 256-7306
- Mfr. Part No.:
- IRFR120PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7.7A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.1Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 42W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7.7A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.1Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 42W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.
Dynamic dV/dt rating
Repetitive avalanche rated
Available in tape and reel
Fast switching
Ease of paralleling
Related links
- Vishay Type N-Channel MOSFET 100 V, 3-Pin TO-252 IRFR120PBF
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252 IRLR014PBF
- Vishay IRLR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay IRFR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay IRLR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRLR014TRPBF
- Vishay IRFR Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR014TRPBF
- Vishay Single 1 Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 IRFR014PBF
