Infineon IPD N-Channel MOSFET, 20 A, 600 V N, 10-Pin HDSOP IPDD60R125G7XTMA1

This image is representative of the product range

Get a bulk buy discount

Add 3400 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1700 units)*

$5,081.30

(exc. GST)

$5,589.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1700 - 1700$2.989$5,081.30-
3400 - 3400$2.69$4,573.0010%
5100 +$2.421$4,115.7019%

*price indicative

RS Stock No.:
258-3874
Mfr. Part No.:
IPDD60R125G7XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

20A

Maximum Drain Source Voltage Vds

600V

Series

IPD

Package Type

HDSOP

Mount Type

Surface

Pin Count

10

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

N

Maximum Power Dissipation Pd

120W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

27nC

Forward Voltage Vf

800mV

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon Double DPAK, the first top-side cooled surface mount device package addressing high power SMPS applications such as PC power, solar, server and telecom. The benefits of the already existing high voltage technology 600V CoolMOS G7 super junction MOSFETis combined with the innovative concept of top-side cooling, providing a system solution for high current hard switching topologies such as PFC and a high-end efficiency solution for LLC topologies.

Innovative top-side cooling concept

Inbuilt 4th pin Kelvin source configuration and low parasitic source inductance

Enables higher power density solutions

Exceeding the highest quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy