Infineon IPD N-Channel MOSFET, 126 A, 600 V N HDSOP IPDQ60R065S7XTMA1
- RS Stock No.:
- 260-1203
- Mfr. Part No.:
- IPDQ60R065S7XTMA1
- Brand:
- Infineon
This image is representative of the product range
Add 1500 more to save $606.00
View bulk pricing optionsSubtotal (1 reel of 750 units)*
$3,035.25
(exc. GST)
$3,339.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 750 - 750 | $4.047 | $3,035.25 | - |
| 1500 - 1500 | $3.643 | $2,732.25 | $606.00 |
| 2250 + | $3.278 | $2,458.50 | $1,730.25 |
*price indicative
- RS Stock No.:
- 260-1203
- Mfr. Part No.:
- IPDQ60R065S7XTMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 126A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | HDSOP | |
| Series | IPD | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | N | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 195W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 820mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.35mm | |
| Width | 15.1mm | |
| Standards/Approvals | RoHS | |
| Length | 15.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 126A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type HDSOP | ||
Series IPD | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode N | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 195W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 820mV | ||
Maximum Operating Temperature 150°C | ||
Height 2.35mm | ||
Width 15.1mm | ||
Standards/Approvals RoHS | ||
Length 15.5mm | ||
Automotive Standard No | ||
Related links
- Infineon IPD Type N-Channel MOSFET 600 V N HDSOP IPDQ60R065S7XTMA1
- Infineon IPD Type N-Channel MOSFET 600 V N HDSOP
- Infineon IPD Type N-Channel MOSFET 600 V N HDSOP
- Infineon IPD Type N-Channel MOSFET 600 V N HDSOP IPDQ60R022S7XTMA1
- Infineon IPD Type N-Channel MOSFET 600 V N HDSOP IPDQ60R040S7XTMA1
- Infineon IPD Type N-Channel MOSFET 600 V N, 10-Pin HDSOP
- Infineon IPD Type N-Channel MOSFET 600 V N, 10-Pin HDSOP IPDD60R125G7XTMA1
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T022S7XTMA1
