Infineon IPD N-Channel MOSFET, 54 A, 60 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T040S7AXTMA1
- RS Stock No.:
- 349-199
- Mfr. Part No.:
- IPDQ60T040S7AXTMA1
- Brand:
- Infineon
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$23.81
(exc. GST)
$26.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $23.81 | - |
| 10 - 99 | $21.44 | 9% |
| 100 - 499 | $19.76 | 17% |
| 500 - 999 | $18.33 | 23% |
| 1000 + | $16.43 | 30% |
*price indicative
- RS Stock No.:
- 349-199
- Mfr. Part No.:
- IPDQ60T040S7AXTMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 54A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PG-HDSOP-22 | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 22 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -40°C | |
| Typical Gate Charge Qg @ Vgs | 83nC | |
| Maximum Power Dissipation Pd | 272W | |
| Forward Voltage Vf | 820mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, AEC Q101, JEDEC | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 54A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PG-HDSOP-22 | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 22 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -40°C | ||
Typical Gate Charge Qg @ Vgs 83nC | ||
Maximum Power Dissipation Pd 272W | ||
Forward Voltage Vf 820mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, AEC Q101, JEDEC | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The Infineon CoolMOS S7TA enables the best price performance for low frequency switching applications. The embedded temperature sensor increases junction temperature sensing accuracy and robustness while keeping an easy and seamless implementation. CoolMOS S7TA is optimized for static switching and high current applications. The new temperature sensor enhances S7A features, allowing the best possible utilization of the power transistor.
Optimized price performance in low frequency switching applications
High pulse current capability
Seamless diagnostics at lowest system cost
Increased system performance
Minimized conduction losses
More reliability and longer system lifetime
Shock and vibration resistance
No contact arcing or bouncing
Related links
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T017S7XTMA1
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T022S7XTMA1
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60R007CM8XTMA1
- Infineon IPD Type N-Channel MOSFET 60 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T022S7AXTMA1
- Infineon IPD Type N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60T017S7AXTMA1
- Infineon IPQ Type N-Channel MOSFET 60 V Enhancement, 22-Pin PG-HDSOP-22 IPQC60T040S7AXTMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R060M1HXUMA1
- Infineon CoolSiC Type N-Channel MOSFET 750 V Enhancement, 22-Pin PG-HDSOP-22 IMDQ75R016M1HXUMA1
