Infineon IPD Type P-Channel MOSFET, -90 A, -40 V Enhancement, 3-Pin TO-252 IPD90P04P4L04ATMA2
- RS Stock No.:
- 258-3870
- Mfr. Part No.:
- IPD90P04P4L04ATMA2
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $675.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,357.50
(exc. GST)
$3,692.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.343 | $3,357.50 | - |
| 5000 - 5000 | $1.208 | $3,020.00 | $675.00 |
| 7500 + | $1.088 | $2,720.00 | $1,912.50 |
*price indicative
- RS Stock No.:
- 258-3870
- Mfr. Part No.:
- IPD90P04P4L04ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -90A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.30mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 5V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 135nC | |
| Forward Voltage Vf | -1V | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | DIN IEC 68-1, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -90A | ||
Maximum Drain Source Voltage Vds -40V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.30mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 5V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 135nC | ||
Forward Voltage Vf -1V | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals DIN IEC 68-1, RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon IPD Series MOSFET, -40V Maximum Drain-Source Voltage, 125W Maximum Power Dissipation - IPD90P04P4L04ATMA2
Features and Benefits:
• High continuous current capability supports heavy‑load switching
• 135 nC typical gate charge enables controlled switching behaviour
• 125W power dissipation permits sustained power handling
• Wide operating temperature range allows extended environmental tolerance
Applications
• Ideal for thermally challenging industrial power converters
• Used with gate‑drive circuits requiring 5V compatibility
• Can be used for surface‑mount board‑level power switching
• Suitable for RoHS‑compliant automotive electronic assemblies
What gate‑drive voltage range is compatible with this device?
How does the device behave in extreme temperatures?
What package and mounting method are provided for assembly?
What approvals and environmental standards does it meet?
What electrical limits should designers observe for safe operation?
Related links
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252 IPD90P04P4L04ATMA2
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252 IPD90P04P405ATMA2
- Infineon IPD Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IPD90P03P404ATMA2
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
