Infineon IPD Type P-Channel MOSFET, 50 A, 40 V Enhancement, 3-Pin TO-252 IPD50P04P413ATMA2
- RS Stock No.:
- 217-2518
- Mfr. Part No.:
- IPD50P04P413ATMA2
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,675.00
(exc. GST)
$1,850.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.67 | $1,675.00 | - |
| 5000 - 7500 | $0.662 | $1,655.00 | $40.00 |
| 10000 + | $0.651 | $1,627.50 | $190.00 |
*price indicative
- RS Stock No.:
- 217-2518
- Mfr. Part No.:
- IPD50P04P413ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IPD | |
| Package Type | TO-252 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12.6mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.3V | |
| Maximum Power Dissipation Pd | 58W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IPD | ||
Package Type TO-252 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12.6mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.3V | ||
Maximum Power Dissipation Pd 58W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Infineon IPD Series MOSFET, 40V Maximum Drain Source Voltage, 50A Maximum Continuous Drain Current - IPD50P04P413ATMA2
Features and Benefits:
• 50A continuous drain capability supports high-current loads
• 12.6mΩ Rds(on) minimises conduction losses for efficient operation
• 58W maximum power dissipation allows sustained power handling
• 39nC typical gate charge yields predictable switching energy requirements
• 20V gate voltage rating permits robust gate-drive margins
Applications
• Ideal for high-current load switching in control units
• Used with thermal management systems for elevated-temperature operation
• Can be used for battery protection and power-path control
• Compatible with through-hole mounting on power assemblies
What temperature range can it reliably operate within?
What package type and mounting method are used?
How does the gate-charge figure affect switching design?
Is it suitable for use in automotive electronic systems?
What is the maximum allowable gate-to-source voltage?
Related links
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD50P04P413ATMA2
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252 IPD50P04P4L11ATMA2
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 IPD19DP10NMATMA1
