Infineon IPD Type P-Channel MOSFET, 90 A, 30 V Enhancement, 3-Pin TO-252 IPD90P03P404ATMA2
- RS Stock No.:
- 229-1838
- Mfr. Part No.:
- IPD90P03P404ATMA2
- Brand:
- Infineon
This image is representative of the product range
Add 5000 more to save $255.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$3,307.50
(exc. GST)
$3,637.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $1.323 | $3,307.50 | - |
| 5000 - 5000 | $1.272 | $3,180.00 | $255.00 |
| 7500 + | $1.256 | $3,140.00 | $502.50 |
*price indicative
- RS Stock No.:
- 229-1838
- Mfr. Part No.:
- IPD90P03P404ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 90A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | IPD | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.3V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 100nC | |
| Maximum Power Dissipation Pd | 137W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.5mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Height | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 90A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series IPD | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.3V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 100nC | ||
Maximum Power Dissipation Pd 137W | ||
Maximum Operating Temperature 175°C | ||
Length 6.5mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Height 2.3mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Infineon IPD Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IPD90P03P404ATMA2
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252 IPD90P04P4L04ATMA2
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252 IPD90P04P405ATMA2
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
