Infineon IPD Type P-Channel MOSFET, -90 A, -40 V Enhancement, 3-Pin TO-252 IPD90P04P405ATMA2
- RS Stock No.:
- 258-3869
- Mfr. Part No.:
- IPD90P04P405ATMA2
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$7.57
(exc. GST)
$8.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,216 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $3.785 | $7.57 |
| 10 - 98 | $3.395 | $6.79 |
| 100 - 248 | $2.73 | $5.46 |
| 250 - 498 | $2.235 | $4.47 |
| 500 + | $1.855 | $3.71 |
*price indicative
- RS Stock No.:
- 258-3869
- Mfr. Part No.:
- IPD90P04P405ATMA2
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | -90A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Package Type | TO-252 | |
| Series | IPD | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 125W | |
| Typical Gate Charge Qg @ Vgs | 118nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | DIN IEC 68-1, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id -90A | ||
Maximum Drain Source Voltage Vds -40V | ||
Package Type TO-252 | ||
Series IPD | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 125W | ||
Typical Gate Charge Qg @ Vgs 118nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals DIN IEC 68-1, RoHS | ||
Automotive Standard AEC-Q101 | ||
Infineon IPD Series MOSFET, 40V Maximum Drain-Source Voltage, 125W Maximum Power Dissipation - IPD90P04P405ATMA2
Features and Benefits:
• 90A continuous drain current supports high-current switching loads
• 118nC typical gate charge enables predictable switching performance
• 20V maximum gate-source tolerance allows flexible gate drive margins
• 125W power dissipation manages high power in Compact assemblies
Applications
• Ideal for automotive power modules under AEC‑Q101 requirements
• Used with Compact heatsinking in surface-mount power designs
• Can be used for synchronous switching in power converters
What temperature range can it withstand in operation?
How does package choice affect assembly?
What standards and directives has it met?
What channel characteristics determine switching behaviour?
Related links
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252 IPD90P04P4L04ATMA2
- Infineon IPD Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 30 V Enhancement, 3-Pin TO-252 IPD90P03P404ATMA2
- Infineon IPD Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 IPD90N04S4L04ATMA1
- Infineon IPD Type P-Channel MOSFET -40 V Enhancement, 3-Pin TO-252
- Infineon IPD Type P-Channel MOSFET 40 V Enhancement, 3-Pin TO-252
