Infineon IPD N-Channel MOSFET, 90 A, 40 V Enhancement, 3-Pin TO-252 IPD90N04S4L04ATMA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 15 units)*

$16.61

(exc. GST)

$18.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,410 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
15 - 15$1.107$16.61
30 - 75$1.074$16.11
90 - 225$1.041$15.62
240 - 465$1.01$15.15
480 +$0.979$14.69

*price indicative

Packaging Options:
RS Stock No.:
229-1837
Mfr. Part No.:
IPD90N04S4L04ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

90A

Maximum Drain Source Voltage Vds

40V

Package Type

TO-252

Series

IPD

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3.8mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

46nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

71W

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.22mm

Length

6.5mm

Height

2.3mm

Automotive Standard

AEC-Q101

Infineon IPD Series MOSFET, 40V Maximum Drain Source Voltage, 90A Maximum Continuous Drain Current - IPD90N04S4L04ATMA1


This MOSFET is a semiconductor switch designed for high-current DC applications and surface-mount assembly, supporting extended temperature operation and automotive qualification for use in demanding environments.

Features and Benefits:


• Maximum drain current of 90 A enables high-load switching capacity
• Low Rds(on) of 3.8 mΩ reduces conduction losses during operation
• Maximum power dissipation of 71 W supports sustained thermal load
• Gate charge of 46 nC allows predictable switching behaviour
• Drain-source voltage rating of 40 V protects against common voltage transients
• Forward diode voltage of 1.3 V limits drop during reverse conduction

Applications


• Suitable for electric motor drive stages in vehicles
• Ideal for high-current DC-DC converter outputs
• Used with power distribution modules in automotive electronics
• Can be used for synchronous rectification in power supplies
• Appropriate for battery management and charging circuits

What temperature range can this component tolerate in harsh use?


It operates reliably from −55 °C up to 175 °C.

How is it packaged for PCB assembly and board-level mounting?


It is supplied in a TO-252 surface-mount package for direct soldering.

What gate voltage extremes should be avoided to prevent damage?


Gate-to-source voltage must not exceed ±20 V to preserve gate integrity.

How many electrical connections does it present to the board?


It provides three pins for drain, gate and source connections on the PCB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy