Infineon IPA Type P-Channel MOSFET, 6.5 A, 600 V P, 3-Pin TO-263 IPA60R380P6XKSA1
- RS Stock No.:
- 258-3774
- Mfr. Part No.:
- IPA60R380P6XKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.68
(exc. GST)
$7.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 364 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $3.34 | $6.68 |
| 10 - 18 | $2.995 | $5.99 |
| 20 - 28 | $2.415 | $4.83 |
| 30 - 38 | $1.98 | $3.96 |
| 40 + | $1.935 | $3.87 |
*price indicative
- RS Stock No.:
- 258-3774
- Mfr. Part No.:
- IPA60R380P6XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 6.5A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-263 | |
| Series | IPA | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 380mΩ | |
| Channel Mode | P | |
| Maximum Power Dissipation Pd | 31W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 6.5A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-263 | ||
Series IPA | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 380mΩ | ||
Channel Mode P | ||
Maximum Power Dissipation Pd 31W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS is are volutionary technology for high voltage power MOSFETs, designed according to the super junction principle and pioneered by Infineon Technologies. CoolMOS P6 series combines the experience of the leading SJ MOSFET supplier with high class innovation. The offered devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching application seven more efficient, more compact, lighter and cooler.
Higher V th
Good body diode ruggedness
Optimized integrated R g
Improved dv/dt from 50V/ns
CoolMOS quality with over 12 years manufacturing experience in super junction technology
High robustness and better efficiency
Outstanding quality & reliability
Related links
- Infineon IPA Type P-Channel MOSFET 600 V P, 3-Pin TO-263
- Infineon IPA Type N-Channel MOSFET 40 V P, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 40 V P, 3-Pin TO-220 IPA80R280P7XKSA1
- Infineon IPA Type N-Channel MOSFET 40 V P, 3-Pin TO-220 IPA029N06NXKSA1
- Infineon IPA Type P-Channel MOSFET, 24.8 A P TO-220
- Infineon IPA Type P-Channel MOSFET, 24.8 A P TO-220 IPA50R190CEXKSA2
- Infineon CoolMOS Type N-Channel MOSFET 600 V P, 3-Pin TO-220 IPAN60R650CEXKSA1
- Infineon CoolMOS Type N-Channel MOSFET 600 V P, 3-Pin TO-220
