Infineon IPA Type P-Channel MOSFET, 24.8 A P TO-220 IPA50R190CEXKSA2
- RS Stock No.:
- 260-5109
- Mfr. Part No.:
- IPA50R190CEXKSA2
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$107.80
(exc. GST)
$118.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.156 | $107.80 |
| 100 - 450 | $1.733 | $86.65 |
| 500 + | $1.42 | $71.00 |
*price indicative
- RS Stock No.:
- 260-5109
- Mfr. Part No.:
- IPA50R190CEXKSA2
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24.8A | |
| Series | IPA | |
| Package Type | TO-220 | |
| Channel Mode | P | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24.8A | ||
Series IPA | ||
Package Type TO-220 | ||
Channel Mode P | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon CoolMOS CE is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction(SJ) principle and pioneered.
Very high commutation ruggedness
Easy to use or drive
Related links
- Infineon IPA Type P-Channel MOSFET, 24.8 A P TO-220 IPA50R190CEXKSA2
- Infineon IPA Type P-Channel MOSFET 600 V P, 3-Pin TO-263
- Infineon IPA Type P-Channel MOSFET 600 V P, 3-Pin TO-263 IPA60R380P6XKSA1
- Infineon IPA Type N-Channel MOSFET 40 V P, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 40 V P, 3-Pin TO-220 IPA80R280P7XKSA1
- Infineon IPA Type N-Channel MOSFET 40 V P, 3-Pin TO-220 IPA029N06NXKSA1
- Infineon IPA Type N-Channel MOSFET 100 V N TO-220
- Infineon IPA Type N-Channel MOSFET 600 V N TO-220
