Infineon IPA N-Channel MOSFET, 84 A, 40 V P, 3-Pin TO-220 IPA029N06NXKSA1
- RS Stock No.:
- 242-0982
- Mfr. Part No.:
- IPA029N06NXKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.90
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.25
(exc. GST)
$7.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 394 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.625 | $7.25 | - |
| 10 - 98 | $3.535 | $7.07 | $0.90 |
| 100 - 248 | $3.445 | $6.89 | $18.00 |
| 250 - 498 | $3.365 | $6.73 | $65.00 |
| 500 + | $3.285 | $6.57 | $170.00 |
*price indicative
- RS Stock No.:
- 242-0982
- Mfr. Part No.:
- IPA029N06NXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 84A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IPA | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.9mΩ | |
| Channel Mode | P | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 81W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 84A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IPA | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.9mΩ | ||
Channel Mode P | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 81W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon is a N-Channel Power MOSFET is in TO-220-3 package form. The maximum continous drain current is 84 A and drain source voltage is 60 V.The operating temperature is from -55 °C to 175 °C. It provides industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
Through hole mounting technology
38 W Power Dissipation
Highest system efficiency
Less paralleling required
Increased power density
System cost reduction
Very low voltage overshoot
Related links
- Infineon IPA Type N-Channel MOSFET 40 V P, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 40 V P, 3-Pin TO-220 IPA80R280P7XKSA1
- Infineon IPA Type N-Channel MOSFET 40 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 40 V N, 3-Pin TO-220 IPA60R180P7XKSA1
- Infineon IPA Type N-Channel MOSFET 40 V N, 3-Pin TO-220 IPA80R1K2P7XKSA1
- Infineon IPA Type P-Channel MOSFET 600 V P, 3-Pin TO-263
- Infineon IPA Type P-Channel MOSFET 600 V P, 3-Pin TO-263 IPA60R380P6XKSA1
- Infineon IPA Type N-Channel MOSFET 60 V N TO-220
