Infineon N-Channel MOSFET, 7.5 A, 20 V Enhancement, 6-Pin TSOP-6 BSL202SNH6327XTSA1
- RS Stock No.:
- 258-0701
- Mfr. Part No.:
- BSL202SNH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $216.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,071.00
(exc. GST)
$1,179.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.357 | $1,071.00 | - |
| 6000 - 6000 | $0.321 | $963.00 | $216.00 |
| 9000 + | $0.289 | $867.00 | $612.00 |
*price indicative
- RS Stock No.:
- 258-0701
- Mfr. Part No.:
- BSL202SNH6327XTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 7.5A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOP-6 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 7.5A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOP-6 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon N-channel small signal MOSFET 20 V automotive and industrial manufacturers a broad portfolio of N and P-channel small signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.
Enhancement mode
Super logic level
Avalanche rated
Fast switching
Small packages save PCB space
Related links
- Infineon Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP-6 BSL202SNH6327XTSA1
- Vishay TrenchFET Type N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEEV-T1_BE3
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 6-Pin TSOP
- Infineon Isolated OptiMOS™ 2 Type N 1.5 A 6-Pin TSOP-6 BSL316CH6327XTSA1
- Vishay SQ Type N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEV-T1_GE3
- Vishay SQ Type N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP-6 SQ3456CEV-T1_GE3
- Infineon Isolated OptiMOS 2 Type P 1.5 A 6-Pin TSOP
- Infineon Isolated OptiMOS 2 Type P 1.5 A 6-Pin TSOP BSL215CH6327XTSA1
