Infineon Isolated OptiMOS™ 2 Type N, Type P-Channel MOSFET, 1.5 A, 30 V Enhancement, 6-Pin TSOP-6 BSL316CH6327XTSA1
- RS Stock No.:
- 166-1082
- Mfr. Part No.:
- BSL316CH6327XTSA1
- Brand:
- Infineon
This image is representative of the product range
Add 15000 more to save $510.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,032.00
(exc. GST)
$1,134.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.344 | $1,032.00 | - |
| 15000 + | $0.31 | $930.00 | $510.00 |
*price indicative
- RS Stock No.:
- 166-1082
- Mfr. Part No.:
- BSL316CH6327XTSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N, Type P | |
| Maximum Continuous Drain Current Id | 1.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSOP-6 | |
| Series | OptiMOS™ | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 2.4nC | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 860mV | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Height | 1mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N, Type P | ||
Maximum Continuous Drain Current Id 1.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSOP-6 | ||
Series OptiMOS™ | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 2.4nC | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 860mV | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Width 1.6mm | ||
Height 1mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Infineon OptiMOS™ Series MOSFET, 30V Maximum Drain Source Voltage, 1.5A Maximum Continuous Drain Current - BSL316CH6327XTSA1
Features and Benefits:
• 280mΩ drain-source resistance reduces conduction losses
• 2.4nC typical gate charge for efficient gate drive
• 1.5A continuous drain current for moderate current loads
• 500mW power dissipation prevents overheating in compact layouts
• AEC‑Q101 qualification ensures suitability for automotive use
Applications
• Used for complementary push‑pull driver stages
• Ideal for SMD power management on control boards
• Can be used for battery protection and load disconnects
• Appropriate for temperature‑sensitive automotive modules
What pin count and package type does it use?
How does it perform across temperatures?
Is the device single- or multi-element?
What gate voltage limits must be observed?
Related links
- Infineon Isolated OptiMOS™ 2 Type N 1.5 A 6-Pin TSOP-6 BSL316CH6327XTSA1
- Infineon Isolated OptiMOS 2 Type P 1.5 A 6-Pin TSOP
- Infineon Isolated OptiMOS 2 Type P 1.5 A 6-Pin TSOP BSL215CH6327XTSA1
- Infineon Isolated OptiMOS P 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
- Infineon Isolated OptiMOS P 2 Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP BSL308PEH6327XTSA1
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6 SQ3419EV-T1_GE3
- Vishay SQ3481CEV Type P-Channel Single MOSFETs -30 V Enhancement, 6-Pin TSOP-6
