Vishay TrenchFET N-Channel MOSFET, 10 A, 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEEV-T1_BE3
- RS Stock No.:
- 736-652
- Mfr. Part No.:
- SQ3426CEEV-T1_BE3
- Brand:
- Vishay
Add 25 more to save 32%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.95
(exc. GST)
$1.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,995 unit(s) ready to ship from another location
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $0.95 | - |
| 25 - 99 | $0.64 | 32% |
| 100 + | $0.32 | 66% |
*price indicative
- RS Stock No.:
- 736-652
- Mfr. Part No.:
- SQ3426CEEV-T1_BE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TSOP-6 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.063Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 2.5V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 19.5nC | |
| Maximum Power Dissipation Pd | 5W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Length | 3.05mm | |
| Width | 2.85mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TSOP-6 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.063Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 2.5V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 19.5nC | ||
Maximum Power Dissipation Pd 5W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Length 3.05mm | ||
Width 2.85mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay SQ3426CE Type N-Channel Single MOSFETs 60 V Enhancement, 6-Pin TSOP-6
- Vishay SQ3426CE Type N-Channel Single MOSFETs 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEEV-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 6-Pin TSOP-6 SQ3469CEV-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -60 V Enhancement, 6-Pin TSOP-6 SQ3427CEEV-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -12 V Enhancement, 6-Pin TSOP-6 SQ3461CEV-T1_GE3
- Infineon Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP-6
- Infineon Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP-6 BSL202SNH6327XTSA1
- Vishay SQ Type N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEV-T1_GE3
