Infineon HEXFET N-Channel MOSFET, 600 mA, 200 V Enhancement, 6-Pin TSOP
- RS Stock No.:
- 919-4725
- Mfr. Part No.:
- IRF5801TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$750.00
(exc. GST)
$840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.25 | $750.00 |
| 15000 + | $0.225 | $675.00 |
*price indicative
- RS Stock No.:
- 919-4725
- Mfr. Part No.:
- IRF5801TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 600mA | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TSOP | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 2.2Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 3.9nC | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Width | 1.5mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 600mA | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TSOP | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 2.2Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 3.9nC | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Width 1.5mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
N-Channel Power MOSFET 150V to 600V, Infineon
MOSFET Transistors, Infineon
Related links
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 6-Pin TSOP IRF5801TRPBF
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP IRFTS8342TRPBF
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Infineon HEXFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP IRLTS2242TRPBF
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP IRFTS9342TRPBF
- Infineon HEXFET Type N-Channel MOSFET -40 V, 6-Pin TSOP-6
