Vishay SQ N-Channel MOSFET, 7.8 A, 30 V Enhancement, 6-Pin TSOP-6 SQ3456CEV-T1_GE3
- RS Stock No.:
- 268-8352
- Mfr. Part No.:
- SQ3456CEV-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$987.00
(exc. GST)
$1,086.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.329 | $987.00 | - |
| 6000 + | $0.318 | $954.00 | 3% |
*price indicative
- RS Stock No.:
- 268-8352
- Mfr. Part No.:
- SQ3456CEV-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | TSOP-6 | |
| Series | SQ | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.054Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 0.8V | |
| Maximum Power Dissipation Pd | 4W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 10nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type TSOP-6 | ||
Series SQ | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.054Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 0.8V | ||
Maximum Power Dissipation Pd 4W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 10nC | ||
Maximum Operating Temperature 175°C | ||
Length 3.05mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SQ Type N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP-6 SQ3456CEV-T1_GE3
- Vishay SQ Type N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEV-T1_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6 SQ3419EV-T1_GE3
- Vishay SQ Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SQ2348CES-T1_GE3
- Vishay SQ Rugged Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Vishay SQ Rugged Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP SQ3460EV-T1_GE3
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC SQ4850EY-T1_GE3
