Infineon HEXFET N-Channel MOSFET, 24 A, 200 V Enhancement TO-263 IRFS4620TRLPBF

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$24.65

(exc. GST)

$27.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$4.93$24.65-
25 - 45$4.408$22.0410%
50 - 95$4.32$21.6012%
100 - 245$3.55$17.7527%
250 +$3.48$17.4029%

*price indicative

Packaging Options:
RS Stock No.:
257-9436
Mfr. Part No.:
IRFS4620TRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-263

Series

HEXFET

Mount Type

Through Hole

Maximum Drain Source Resistance Rds

77.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

25nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

144W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

Infineon HEXFET Series MOSFET, 200V Maximum Drain-Source Voltage, 24A Maximum Continuous Drain Current - IRFS4620TRLPBF


This MOSFET is an N-channel enhancement-mode power transistor designed for high-voltage switching and power-conversion tasks. It is supplied in a TO-263 package suited to board-mounted power assemblies and operates across an extended temperature span for demanding environments. The device incorporates an intrinsic body diode with a specified forward voltage and is RoHS-compliant.

Features and Benefits:


• 200V rating enables high-voltage switching applications
• 24A continuous current supports substantial load handling
• 77.5mΩ RDS(on) reduces conduction losses during operation
• 144W power dissipation allows elevated thermal loading
• 25 nC typical gate charge yields predictable drive requirements

Applications


• Suitable for high-voltage DC-DC converter stages
• Ideal for switch-mode power-supply output switches
• Used with motor-drive controllers in power assemblies
• Can be used for load-switching in industrial electronics
• Appropriate for power management in non-automotive systems

What gate-drive considerations should I plan for?


Expect a typical total gate charge of 25 nC at VGS

choose a driver that can source and sink sufficient current to achieve the desired switching speed.

How does thermal capability affect PCB design?


With a maximum power dissipation of 144W, ensure adequate copper area or heatsinking and thermal vias to manage junction-to-ambient heat transfer.

What are the limits for control and signal voltages?


The gate may be driven up to 20V relative to source

gate-source excursions should not exceed this value.

What temperature range can it tolerate in operation?


The device is specified to operate from -55°C up to 175°C for wide-temperature applications.

What diode characteristic matters for reverse conduction?


The intrinsic diode presents a forward voltage of 1.3V which influences conduction losses during reverse-current events.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy