Infineon AUIRFS N-Channel MOSFET, 24 A, 200 V, 3-Pin TO-252 AUIRFR4620TRL

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$9,849.00

(exc. GST)

$10,833.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$3.283$9,849.00-
6000 - 6000$3.119$9,357.004%
9000 +$2.963$8,889.009%

*price indicative

RS Stock No.:
244-2878
Mfr. Part No.:
AUIRFR4620TRL
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-252

Series

AUIRFS

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

3mΩ

Typical Gate Charge Qg @ Vgs

80nC

Maximum Power Dissipation Pd

81W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon AUIRFR4620TRL specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating .These features combine to make this design an extremely efficientand reliable device for use in Automotive applications and a widevariety of other applications.

Advanced Process Technology

Ultra Low On-Resistance

Dynamic dV/dT Rating

Fast Switching

Repetitive Avalanche Allowed up to Tjmax

Lead-Free, RoHS Compliant

Automotive Qualified *

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy