Infineon BSC500N20NS3 G N-Channel MOSFET, 24 A, 200 V Enhancement, 8-Pin TDSON BSC500N20NS3GATMA1
- RS Stock No.:
- 170-2351
- Mfr. Part No.:
- BSC500N20NS3GATMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$22.44
(exc. GST)
$24.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
- Plus 5,000 unit(s) shipping from 21 October 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 1240 | $2.244 | $22.44 |
| 1250 - 2490 | $2.189 | $21.89 |
| 2500 + | $2.155 | $21.55 |
*price indicative
- RS Stock No.:
- 170-2351
- Mfr. Part No.:
- BSC500N20NS3GATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | BSC500N20NS3 G | |
| Package Type | TDSON | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 50mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 96W | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Forward Voltage Vf | 900mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 5.35mm | |
| Width | 6.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series BSC500N20NS3 G | ||
Package Type TDSON | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 50mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 96W | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Forward Voltage Vf 900mV | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 5.35mm | ||
Width 6.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Infineon BSC500N20NS3 G Type N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON
- Infineon BSC12DN20NS3 G Type N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON
- Infineon BSC050N04LS G Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON
- Infineon BSC050N04LS G Type N-Channel MOSFET 40 V Enhancement, 8-Pin TDSON BSC050N04LSGATMA1
- Infineon BSC12DN20NS3 G Type N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON BSC12DN20NS3GATMA1
- Infineon BSZ12DN20NS3 G Type N-Channel MOSFET 200 V Enhancement, 8-Pin PG-TSDSON-8 BSZ12DN20NS3GATMA1
- Infineon BSZ12DN20NS3 G Type N-Channel MOSFET 200 V Enhancement, 8-Pin PG-TSDSON-8
- Infineon ISC Type N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC320N12LM6ATMA1
