Infineon HEXFET N-Channel MOSFET, 3.2 A, 100 V PQFN IRFHM3911TRPBF
- RS Stock No.:
- 257-9387
- Mfr. Part No.:
- IRFHM3911TRPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.26
(exc. GST)
$10.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $0.926 | $9.26 |
| 50 - 90 | $0.908 | $9.08 |
| 100 - 490 | $0.724 | $7.24 |
| 500 - 1990 | $0.573 | $5.73 |
| 2000 + | $0.451 | $4.51 |
*price indicative
- RS Stock No.:
- 257-9387
- Mfr. Part No.:
- IRFHM3911TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.2A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HEXFET | |
| Package Type | PQFN | |
| Mount Type | Through Hole | |
| Maximum Drain Source Resistance Rds | 15mΩ | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.2A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HEXFET | ||
Package Type PQFN | ||
Mount Type Through Hole | ||
Maximum Drain Source Resistance Rds 15mΩ | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon IRFHM series is the 100V single n channel IR mosfet in a PQFN 3.3x3.3 package. The IR mosfet family of power mosfets utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as dc motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Industry standard surface mount package
Planar cell structure for wide SOA
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Silicon optimized for applications switching below 100 kHz
Industry standard surface mount package
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 100 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 100 V PQFN IRLH5030TRPBF
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 6-Pin Micro6
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 6-Pin Micro6 IRLMS1503TRPBF
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86106LZ
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- Infineon HEXFET Type N-Channel MOSFET 60 V PQFN
