onsemi PowerTrench N-Channel MOSFET, 3.2 A, 100 V Enhancement, 4-Pin SOT-223 FDT86106LZ
- RS Stock No.:
- 759-9706
- Mfr. Part No.:
- FDT86106LZ
- Brand:
- onsemi
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.97
(exc. GST)
$17.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,840 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 995 | $3.194 | $15.97 | - |
| 1000 - 1995 | $3.12 | $15.60 | 2% |
| 2000 + | $3.074 | $15.37 | 3% |
*price indicative
- RS Stock No.:
- 759-9706
- Mfr. Part No.:
- FDT86106LZ
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.2A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | PowerTrench | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 189mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.2W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4.3nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.7mm | |
| Height | 1.7mm | |
| Standards/Approvals | No | |
| Length | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.2A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series PowerTrench | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 189mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.2W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4.3nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Width 6.7mm | ||
Height 1.7mm | ||
Standards/Approvals No | ||
Length 3.7mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 4-Pin SOT-223 FDT86244
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT86102LZ
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FDT1600N10ALZ
