Infineon HEXFET N-Channel MOSFET, 88 A, 100 V PQFN IRLH5030TRPBF
- RS Stock No.:
- 257-5566
- Mfr. Part No.:
- IRLH5030TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$6,864.00
(exc. GST)
$7,552.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $1.716 | $6,864.00 |
*price indicative
- RS Stock No.:
- 257-5566
- Mfr. Part No.:
- IRLH5030TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 88A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 9.9mΩ | |
| Forward Voltage Vf | 1V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 88A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 9.9mΩ | ||
Forward Voltage Vf 1V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Industry standard surface-mount power package
Product qualification according to JEDEC standard
Silicon optimized for applications switching below <100 kHz
Softer body-diode compared to previous silicon generation
Wide portfolio available
- RS Stock No. 2575877
- Mfr. Part No. IRLH5030TRPBF
Each (In a Pack of 2)
$4.92
- RS Stock No. 2575877P
- Mfr. Part No. IRLH5030TRPBF
Each (Supplied on a Reel)
$4.92
- RS Stock No. 2579387
- Mfr. Part No. IRFHM3911TRPBF
Each (In a Pack of 10)
$0.926
- RS Stock No. 2579387P
- Mfr. Part No. IRFHM3911TRPBF
Each (Supplied on a Reel)
$0.926
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V PQFN IRLH5030TRPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-263 IRFB4410PBF
- Infineon HEXFET Type N-Channel MOSFET 100 V, 3-Pin TO-263 IRFS4410TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 100 V PQFN IRFHM3911TRPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V PQFN









