Infineon HEXFET N-Channel MOSFET, 88 A, 100 V PQFN IRLH5030TRPBF
- RS Stock No.:
- 257-5877
- Mfr. Part No.:
- IRLH5030TRPBF
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.84
(exc. GST)
$10.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,776 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $4.92 | $9.84 |
| 50 - 98 | $4.435 | $8.87 |
| 100 - 498 | $3.565 | $7.13 |
| 500 - 1998 | $2.93 | $5.86 |
| 2000 + | $2.42 | $4.84 |
*price indicative
- RS Stock No.:
- 257-5877
- Mfr. Part No.:
- IRLH5030TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 88A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PQFN | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Maximum Drain Source Resistance Rds | 9.9mΩ | |
| Forward Voltage Vf | 1V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 88A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PQFN | ||
Series HEXFET | ||
Mount Type Surface | ||
Maximum Drain Source Resistance Rds 9.9mΩ | ||
Forward Voltage Vf 1V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Industry standard surface-mount power package
Product qualification according to JEDEC standard
Silicon optimized for applications switching below <100 kHz
Softer body-diode compared to previous silicon generation
Wide portfolio available
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V TO-263 IRFB4410PBF
- Infineon HEXFET Type N-Channel MOSFET 100 V, 3-Pin TO-263 IRFS4410TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 60 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 30 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN
