Infineon HEXFET N-Channel MOSFET, 3.2 A, 30 V Enhancement, 6-Pin Micro6
- RS Stock No.:
- 262-6785
- Mfr. Part No.:
- IRLMS1503TRPBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 262-6785
- Mfr. Part No.:
- IRLMS1503TRPBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.2A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | Micro6 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 200mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.7W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 6.4nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.2A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type Micro6 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 200mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.7W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 6.4nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon power MOSFET utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. It is combined with the fast switching speed and ruggedized device design that power MOSFET well known for, provide the designer with an extremely efficient and reliable device for use in a wide variety of applications.
Ultra low Rds
N-channel
Related links
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 6-Pin Micro6 IRLMS1503TRPBF
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 6-Pin Micro6
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 6-Pin Micro6 IRLMS2002TRPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 6-Pin TSOP
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 6-Pin DirectFET
- Infineon HEXFET P-Channel MOSFET 20 V, 6-Pin Micro6 IRLMS6702TRPBF
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 6-Pin TO-263
