Vishay IRFR220 N-Channel Power MOSFET, 4.8 A, 200 V, 3-Pin TO-252 IRFR220PBF

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 23%

View bulk pricing options

Subtotal (1 tube of 75 units)*

$88.20

(exc. GST)

$97.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,575 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
75 - 75$1.176$88.20-
150 - 450$0.902$67.6523%
525 - 975$0.713$53.4839%
1050 - 2925$0.57$42.7551%
3000 +$0.554$41.5552%

*price indicative

RS Stock No.:
256-7308
Mfr. Part No.:
IRFR220PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4.8A

Maximum Drain Source Voltage Vds

200V

Series

IRFR220

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.8Ω

Typical Gate Charge Qg @ Vgs

14nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.8V

Maximum Power Dissipation Pd

42W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Height

2.39mm

Automotive Standard

No

Vishay IRFR220 Series Power MOSFET, 200V Maximum Drain Source Voltage, 42W Maximum Power Dissipation - IRFR220PBF


This power MOSFET is a high-voltage N-channel transistor intended for switching and amplification tasks in surface-mount designs. It operates across a wide temperature range for demanding environments and is supplied in a compact TO-252 package suitable for PCB-mounted power stages.

Features and Benefits:


• 200V drain-source rating enables high-voltage switching
• 0.8Ω Rds(on) reduces conduction losses under load
• 4.8A continuous drain current supports moderate currents
• 14nC typical gate charge yields faster gate transitions
• 42W maximum power dissipation handles significant thermal stress
• ±20V gate tolerance simplifies drive-voltage selection

Applications


• Suitable for DC-DC converters requiring 200V devices
• Ideal for switch-mode power supplies in compact layouts
• Used with motor drivers needing moderate current handling
• Can be used for industrial control switching functions
• Suitable for high-voltage protection circuits on PCBs

What mounting method is required for this component?


It is intended for surface-mount assembly in the TO-252 footprint and should be soldered directly to the PCB pad for thermal and electrical performance.

How does temperature affect continuous operation limits?


The device is specified to function from -55°C to +150°C

thermal derating must be applied above ambient limits to maintain rated continuous current and dissipation.

What gate-drive considerations are recommended?


The maximum gate-source voltage is 20V, so gate drivers should limit amplitude within this range and account for the 14nC typical gate charge when sizing driver current.

What package height should be allowed in enclosure designs?


Mechanical clearance should accommodate a component height of 2.39mm measured from the PCB to the highest point.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy