Vishay IRFR220 N-Channel Power MOSFET, 4.8 A, 200 V, 3-Pin TO-252 IRFR220PBF
- RS Stock No.:
- 256-7309
- Mfr. Part No.:
- IRFR220PBF
- Brand:
- Vishay
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.36
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,610 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.236 | $12.36 | - |
| 20 - 40 | $1.21 | $12.10 | 2% |
| 50 - 90 | $1.184 | $11.84 | 4% |
| 100 - 490 | $0.947 | $9.47 | 23% |
| 500 + | $0.747 | $7.47 | 39% |
*price indicative
- RS Stock No.:
- 256-7309
- Mfr. Part No.:
- IRFR220PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.8A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | IRFR220 | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.8Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 14nC | |
| Maximum Power Dissipation Pd | 42W | |
| Forward Voltage Vf | 1.8V | |
| Maximum Operating Temperature | +150°C | |
| Standards/Approvals | RoHS | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.8A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series IRFR220 | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.8Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 14nC | ||
Maximum Power Dissipation Pd 42W | ||
Forward Voltage Vf 1.8V | ||
Maximum Operating Temperature +150°C | ||
Standards/Approvals RoHS | ||
Height 2.39mm | ||
Automotive Standard No | ||
Vishay IRFR220 Series Power MOSFET, 200V Maximum Drain Source Voltage, 42W Maximum Power Dissipation - IRFR220PBF
Features and Benefits:
• 0.8Ω Rds(on) reduces conduction losses under load
• 4.8A continuous drain current supports moderate currents
• 14nC typical gate charge yields faster gate transitions
• 42W maximum power dissipation handles significant thermal stress
• ±20V gate tolerance simplifies drive-voltage selection
Applications
• Ideal for switch-mode power supplies in compact layouts
• Used with motor drivers needing moderate current handling
• Can be used for industrial control switching functions
• Suitable for high-voltage protection circuits on PCBs
What mounting method is required for this component?
How does temperature affect continuous operation limits?
What gate-drive considerations are recommended?
What package height should be allowed in enclosure designs?
Related links
- Vishay Type N-Channel MOSFET 200 V, 3-Pin TO-252
- Vishay IRFR Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR220TRPBF
- Vishay IRFR Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 150 V, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 150 V, 8-Pin PowerPAK SO-8 SI7898DP-T1-E3
- Vishay Type N-Channel MOSFET 200 V, 3-Pin TO-220
- Vishay Type N-Channel MOSFET 200 V, 3-Pin TO-263
- Vishay Type N-Channel MOSFET 200 V, 3-Pin TO-247
