Vishay N-Channel MOSFET, 15 A, 150 V, 3-Pin TO-252 SUD15N15-95-E3
- RS Stock No.:
- 180-7413
- Mfr. Part No.:
- SUD15N15-95-E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7413
- Mfr. Part No.:
- SUD15N15-95-E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.095Ω | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Power Dissipation Pd | 62W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.22mm | |
| Height | 2.38mm | |
| Standards/Approvals | RoHS | |
| Width | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 150V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.095Ω | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Power Dissipation Pd 62W | ||
Maximum Operating Temperature 175°C | ||
Length 6.22mm | ||
Height 2.38mm | ||
Standards/Approvals RoHS | ||
Width 6.73mm | ||
Automotive Standard No | ||
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-263-3 package is a new age product with a drain-source voltage of 150V and maximum gate-source voltage of 20V. It has a drain-source resistance of 95mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 62W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Lead (Pb) free component
• Operating temperature ranges between -55°C and 175°C
• TrenchFET power MOSFET
Applications
• Adaptor switches
• DC/DC primary switches
• Load switches
• Power management
Related links
- Vishay Type N-Channel MOSFET 150 V, 3-Pin TO-252 SUD15N15-95-E3
- Vishay Type N-Channel MOSFET 150 V TO-252AA
- Vishay Type N-Channel MOSFET 150 V, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 150 V PowerPAK 1212-8
- Vishay Type N-Channel MOSFET 200 V, 8-Pin PowerPAK SO-8
- Vishay Type N-Channel MOSFET 20 V TSSOP-8
- Vishay Type N-Channel MOSFET 60 V, 8-Pin PowerPAK 1212-8
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
