Vishay N-Channel MOSFET, 14 A, 60 V, 3-Pin TO-252 IRFR020TRPBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$18.33

(exc. GST)

$20.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,925 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$3.666$18.33
50 - 95$3.276$16.38
100 - 245$2.558$12.79
250 - 995$2.51$12.55
1000 +$1.666$8.33

*price indicative

Packaging Options:
RS Stock No.:
256-7303
Mfr. Part No.:
IRFR020TRPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.1Ω

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

42W

Maximum Operating Temperature

175°C

Height

2.38mm

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques.

Dynamic dV/dt rating

Surface-mount

Available in tape and reel

Fast switching

Ease of paralleling

Simple drive requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy