Vishay N-Channel MOSFET, 14 A, 60 V, 3-Pin TO-252 IRFR024PBF
- RS Stock No.:
- 256-7305
- Mfr. Part No.:
- IRFR024PBF
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.84
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.28
(exc. GST)
$14.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.656 | $13.28 | - |
| 10 - 20 | $2.372 | $11.86 | $2.84 |
| 25 - 45 | $2.326 | $11.63 | $8.25 |
| 50 - 95 | $2.28 | $11.40 | $18.80 |
| 100 + | $1.848 | $9.24 | $80.80 |
*price indicative
- RS Stock No.:
- 256-7305
- Mfr. Part No.:
- IRFR024PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.1Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 42W | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.38mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.1Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 42W | ||
Maximum Operating Temperature 175°C | ||
Height 2.38mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques. The straight lead version (IRFU, SiHFU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 W are possible in typical surface mount applications.
Dynamic dV/dt rating
Available in tape and reel
Fast switching
Ease of paralleling
Simple drive requirements
Related links
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252 IRFR020TRPBF
- Vishay Type N-Channel MOSFET 60 V, 3-Pin IPAK
- Vishay Type N-Channel MOSFET 60 V, 3-Pin IPAK IRFU024PBF
- Vishay IRFI Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFIZ24GPBF
- Vishay IRFI Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 DMP6180SK3-13
