Vishay N-Channel MOSFET, 14 A, 60 V, 3-Pin TO-252 IRFR020TRPBF
- RS Stock No.:
- 256-7302
- Mfr. Part No.:
- IRFR020TRPBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 256-7302
- Mfr. Part No.:
- IRFR020TRPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.1Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 42W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.38mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.1Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 42W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.38mm | ||
Automotive Standard No | ||
The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques.
Dynamic dV/dt rating
Surface-mount
Available in tape and reel
Fast switching
Ease of paralleling
Simple drive requirements
Related links
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252 IRFR020TRPBF
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252
- Vishay Type N-Channel MOSFET 60 V, 3-Pin TO-252 IRFR024PBF
- Vishay Type N-Channel MOSFET 60 V, 3-Pin IPAK
- Vishay Type N-Channel MOSFET 60 V, 3-Pin IPAK IRFU024PBF
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 DMP6180SK3-13
- Vishay IRFI Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 IRFIZ24GPBF
