Vishay Type P-Channel MOSFET, 1.1 A, 50 V, 3-Pin HVMDIP IRFD9010PBF
- RS Stock No.:
- 256-7283
- Mfr. Part No.:
- IRFD9010PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7283
- Mfr. Part No.:
- IRFD9010PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 1.1A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | HVMDIP | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.5Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 11nC | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 1.1A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type HVMDIP | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.5Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 11nC | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay Semiconductor P-channel mosfet HVMDIPs are intended for use in power stages where complementary symmetry with n-channel devices offers circuit simplification. The efficient geometry and unique processing of the HVMDIP design achieves very low on-state resistance combined with high transconductance and extreme device ruggedness.
For automatic insertion
Compact, end stackable
Fast switching
Low drive current
Easy paralleled
Excellent temperature stability
Related links
- Vishay Type P-Channel MOSFET 50 V, 3-Pin HVMDIP
- Vishay IRFD9014 Type P-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP
- Vishay IRFD9014 Type P-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD9014PBF
- Vishay Type P-Channel MOSFET 50 V, 3-Pin TO-252
- Vishay Type P-Channel MOSFET 50 V, 3-Pin TO-252 IRFR9010TRPBF
- DiodesZetex Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 ZXM61P03FTA
- Vishay Type P-Channel MOSFET 100 V, 3-Pin IPAK
- Vishay Type P-Channel MOSFET 55 V, 3-Pin TO-252
