Vishay IRFR9010 Type P-Channel Power MOSFET, -5.3 A, -50 V, 3-Pin TO-252 IRFR9010TRPBF
- RS Stock No.:
- 256-7310
- Mfr. Part No.:
- IRFR9010TRPBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 256-7310
- Mfr. Part No.:
- IRFR9010TRPBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | -5.3A | |
| Maximum Drain Source Voltage Vds | -50V | |
| Package Type | TO-252 | |
| Series | IRFR9010 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.5Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 25W | |
| Typical Gate Charge Qg @ Vgs | 9.1nC | |
| Forward Voltage Vf | -5.5V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | +150°C | |
| Height | 2.39mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id -5.3A | ||
Maximum Drain Source Voltage Vds -50V | ||
Package Type TO-252 | ||
Series IRFR9010 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.5Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 25W | ||
Typical Gate Charge Qg @ Vgs 9.1nC | ||
Forward Voltage Vf -5.5V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature +150°C | ||
Height 2.39mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Vishay IRFR9010 Series Power MOSFET, 50V Maximum Drain Source Voltage, 5.3A Maximum Continuous Drain Current - IRFR9010TRPBF
This power MOSFET is a P‑channel semiconductor device designed for switching and power-management roles in surface-mount assemblies. It operates across a wide thermal range and is suited to circuits requiring controlled high-current switching and moderate voltage handling in compact TO‑252 packaging.
Features and Benefits:
• 50V drain-to-source rating enables moderate-voltage switching
• 0.5Ω Rds(on) reduces conduction losses in load paths
• 5.3A continuous drain current supports sustained current delivery
• 9.1nC typical gate charge allows faster gate-drive response
• 25W maximum power dissipation permits higher thermal loading
• -55°C to +150°C operating range supports harsh environments
• 0.5Ω Rds(on) reduces conduction losses in load paths
• 5.3A continuous drain current supports sustained current delivery
• 9.1nC typical gate charge allows faster gate-drive response
• 25W maximum power dissipation permits higher thermal loading
• -55°C to +150°C operating range supports harsh environments
Applications
• Suitable for high-side switching in power rails
• Ideal for battery management and load disconnects
• Used with compact converters requiring surface mount
• Can be used for reverse-polarity protection circuits
• Suitable for thermal-stress testing in electronics validation
• Ideal for battery management and load disconnects
• Used with compact converters requiring surface mount
• Can be used for reverse-polarity protection circuits
• Suitable for thermal-stress testing in electronics validation
What package type does it use and how does that affect mounting?
It comes in a TO‑252 package designed for surface mounting, providing a low-profile option compatible with reflow processes and enabling thermal coupling to PCB copper for heat dissipation.
What gate-drive limitations should be considered during design?
The device tolerates up to 20V between gate and source, so gate drivers must remain within that range to avoid damaging the gate oxide.
How should thermal management be approached on a PCB?
Given a 25W maximum dissipation, designers should allocate adequate copper area or thermal vias beneath the package to spread heat and maintain junction temperature within safe limits.
Are there special considerations for switching performance?
The typical gate charge of 9.1nC implies moderate gate-drive energy
driver selection should balance switching speed against EMI and drive power.
Related links
- Vishay Type P-Channel MOSFET 50 V, 3-Pin TO-252 IRFR9010TRPBF
- Vishay Dual TrenchFET 2 Type P 5.3 A 8-Pin SO-8
- Vishay Dual TrenchFET 2 Type P 5.3 A 8-Pin SO-8 SI4559ADY-T1-E3
- Vishay Isolated TrenchFET 2 Type P 5.3 A 8-Pin SOIC SI4559ADY-T1-GE3
- Vishay Isolated TrenchFET 2 Type P 5.3 A 8-Pin SOIC
- Vishay Type P-Channel MOSFET 80 V TO-252
- Vishay Type P-Channel MOSFET 55 V, 3-Pin TO-252
- Vishay IRFR Type P-Channel MOSFET 50 V Enhancement, 3-Pin TO-252
