Vishay IRFR9010 Type P-Channel Power MOSFET, -5.3 A, -50 V, 3-Pin TO-252 IRFR9010TRPBF

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $1.70

View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.66

(exc. GST)

$18.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.666$16.66-
50 - 90$1.632$16.32$1.70
100 - 240$1.299$12.99$36.70
250 - 990$1.274$12.74$98.00
1000 +$0.85$8.50$816.00

*price indicative

Packaging Options:
RS Stock No.:
256-7311
Mfr. Part No.:
IRFR9010TRPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

-5.3A

Maximum Drain Source Voltage Vds

-50V

Series

IRFR9010

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.5Ω

Maximum Power Dissipation Pd

25W

Forward Voltage Vf

-5.5V

Typical Gate Charge Qg @ Vgs

9.1nC

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Height

2.39mm

Automotive Standard

No

Vishay IRFR9010 Series Power MOSFET, 50V Maximum Drain Source Voltage, 5.3A Maximum Continuous Drain Current - IRFR9010TRPBF


This power MOSFET is a P‑channel semiconductor device designed for switching and power-management roles in surface-mount assemblies. It operates across a wide thermal range and is suited to circuits requiring controlled high-current switching and moderate voltage handling in compact TO‑252 packaging.

Features and Benefits:


• 50V drain-to-source rating enables moderate-voltage switching
• 0.5Ω Rds(on) reduces conduction losses in load paths
• 5.3A continuous drain current supports sustained current delivery
• 9.1nC typical gate charge allows faster gate-drive response
• 25W maximum power dissipation permits higher thermal loading
• -55°C to +150°C operating range supports harsh environments

Applications


• Suitable for high-side switching in power rails
• Ideal for battery management and load disconnects
• Used with compact converters requiring surface mount
• Can be used for reverse-polarity protection circuits
• Suitable for thermal-stress testing in electronics validation

What package type does it use and how does that affect mounting?


It comes in a TO‑252 package designed for surface mounting, providing a low-profile option compatible with reflow processes and enabling thermal coupling to PCB copper for heat dissipation.

What gate-drive limitations should be considered during design?


The device tolerates up to 20V between gate and source, so gate drivers must remain within that range to avoid damaging the gate oxide.

How should thermal management be approached on a PCB?


Given a 25W maximum dissipation, designers should allocate adequate copper area or thermal vias beneath the package to spread heat and maintain junction temperature within safe limits.

Are there special considerations for switching performance?


The typical gate charge of 9.1nC implies moderate gate-drive energy

driver selection should balance switching speed against EMI and drive power.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy