Vishay Type P-Channel MOSFET, 1.1 A, 50 V, 3-Pin HVMDIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
256-7282
Mfr. Part No.:
IRFD9010PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.1A

Maximum Drain Source Voltage Vds

50V

Package Type

HVMDIP

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

11nC

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor P-channel mosfet HVMDIPs are intended for use in power stages where complementary symmetry with n-channel devices offers circuit simplification. The efficient geometry and unique processing of the HVMDIP design achieves very low on-state resistance combined with high transconductance and extreme device ruggedness.

For automatic insertion

Compact, end stackable

Fast switching

Low drive current

Easy paralleled

Excellent temperature stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy