Vishay Type P-Channel MOSFET, 3.1 A, 100 V, 3-Pin IPAK IRFU9110PBF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
256-7322
Mfr. Part No.:
IRFU9110PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.1A

Maximum Drain Source Voltage Vds

100V

Package Type

IPAK

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

0.5Ω

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

42W

Maximum Operating Temperature

175°C

Height

2.39mm

Standards/Approvals

No

Automotive Standard

No

The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The DPAK is designed for surface mounting using vapor phase, infrared, or wave soldering techniques.

Dynamic dV/dt rating

Repetitive avalanche rated

Available in tape and reel

P-channel

Fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy