Vishay N-Channel MOSFET, 3.3 A, 200 V, 3-Pin TO-263 IRF610SPBF

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $2.20

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.31

(exc. GST)

$21.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 925 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$3.862$19.31-
10 - 20$3.642$18.21$2.20
25 - 95$3.572$17.86$7.25
100 - 495$2.816$14.08$104.60
500 +$2.30$11.50$781.00

*price indicative

Packaging Options:
RS Stock No.:
256-7273
Mfr. Part No.:
IRF610SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3.3A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

36W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

4.83mm

Automotive Standard

No

The Vishay Semiconductor third generation power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The D2PAK (TO-263) is a surface mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package.

Surface mount

Available in tape and reel

Dynamic dV/dt rating

Repetitive avalanche rated

Fast switching

Ease of paralleling

Simple drive requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy