Vishay IRF N-Channel MOSFET, 3.3 A, 200 V Enhancement, 3-Pin TO-220 IRF610PBF

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$55.85

(exc. GST)

$61.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$1.117$55.85-
250 +$1.005$50.2510%

*price indicative

RS Stock No.:
178-0853
Mfr. Part No.:
IRF610PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.3A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-220

Series

IRF

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.5Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

8.2nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

36W

Forward Voltage Vf

2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4.7mm

Standards/Approvals

No

Height

9.01mm

Length

10.41mm

Automotive Standard

No

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy